SAM Hexagon Socket Wrench, 10 x 11 mm Tip, 163mm Overall

Subtotal (1 unit)*

$89.62

(exc. GST)

$98.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.62

*price indicative

RS Stock No.:
221-5711
Mfr. Part No.:
96-10X11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Tip Type

Hexagon

Non-Sparking

Yes

Tip Size

10 x 11 mm

Overall Length

163mm

VDE/1000V Approved

No

Standards/Approvals

DIN ISO, NF ISO, ISO

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM OUTILLAGE Spanner Hinged socket wrenches with 2 different opening. The Socket hold in place in all positions thanks to a spring. It work with all angles, fast approach with straight angle, powerful tightening with angular position.

Polish chrome plated presentation

Forged steel with chrome vanadium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy