SAM Offset Ring Spanner 8 x 9 mm, 190mm Overall

Subtotal (1 unit)*

$67.84

(exc. GST)

$74.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$67.84

*price indicative

RS Stock No.:
209-098
Mfr. Part No.:
105-8X9-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

8 x 9 mm

Unit of Measure

Metric

Product Type

Offset Ring Spanner

Sub Type

Ring Spanner

Head Type

Flat

Material

Chrome Vanadium Steel

Overall Length

190mm

Finish

Polished Chrome Plated

Number of Points

2

Standards/Approvals

DIN 838, NF ISO 1711-1, NF ISO 691, NF ISO 10104, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TR

105-8X9-FME


The SAM Outillage Counter Offset Ring Spanner is expertly crafted to deliver precision and power for your toughest jobs. Designed from forged chrome vanadium steel, this robust tool promises durability while offering two openings to tackle various fasteners efficiently. Its elongated body allows for significant torque application, ensuring that even the most stubborn nuts are dealt with seamlessly. With a polished chrome plate finish, it not only looks professional but also stands up to the rigours of everyday use, ensuring that you can rely on it for countless projects ahead.

Long body design fosters powerful tightening capabilities

Pronounced offsetting improves grip and access to nuts

Integrates an FME clip function for secure fastening capabilities

Lightweight yet strong making it easy to handle during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy