Knipex, 10 mm Jaw Capacity Box Wrench, 160mm Overall VDE/1000V Approved
- RS Stock No.:
- 267-3172
- Distrelec Article No.:
- 302-23-074
- Mfr. Part No.:
- 98 01 10
- Brand:
- Knipex
Subtotal (1 unit)*
$81.34
(exc. GST)
$89.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.34 |
*price indicative
- RS Stock No.:
- 267-3172
- Distrelec Article No.:
- 302-23-074
- Mfr. Part No.:
- 98 01 10
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Jaw Capacity | 10 mm | |
| Wrench Type | Box Wrench | |
| Product Type | Box Wrench | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Jaw Capacity 10 mm | ||
Wrench Type Box Wrench | ||
Product Type Box Wrench | ||
Non-Sparking No | ||
Overall Length 160mm | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 01 10 Box Wrench
98 01 10 Box Wrench Cranked. Basic tool chrome-plated. - Width across flats S: 10mm- Length l max.: 160mm- Head thickness a max.: 9mm- Depth of crank h max.: 20mm- Head width b max. mm: 17mm
Technical attributes
Cranked
Basic Tool Chrome-Plated
Basic Tool Chrome-Plated
Related links
- Knipex Box Wrench 7 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 9 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 22 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 11 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 16 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 24 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 19 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 8 mm Jaw Capacity VDE/1000V Approved
