BETA, 220 mm Jaw Capacity Pipe Wrench, 300mm Overall
- RS Stock No.:
- 234-6307
- Mfr. Part No.:
- 383/2
- Brand:
- BETA
Subtotal (1 unit)*
$139.83
(exc. GST)
$153.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.83 |
*price indicative
- RS Stock No.:
- 234-6307
- Mfr. Part No.:
- 383/2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 220 mm | |
| Product Type | Wrench | |
| Overall Length | 300mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 220 mm | ||
Product Type Wrench | ||
Overall Length 300mm | ||
Non-Sparking No | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible strip pipe wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 300mm
Diameter 8inch gas
Weight 356g
Related links
- Gedore Strap Wrench 220 mm Jaw Capacity, Straight Handle
- BETA Pipe Wrench 240 mm Jaw Capacity
- BETA Pipe Wrench 80 to 110 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 115 mm Jaw Capacity
- BETA Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Strap Wrench 220 mm Jaw Capacity, Metal Handle Non-Sparking
- BETA Pipe Wrench 140 mm Jaw Capacity
- BETA Pipe Wrench 34 mm Jaw Capacity
