BETA, 60 mm Jaw Capacity Pipe Wrench, 300mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 191-5800
- Mfr. Part No.:
- 362 300
- Brand:
- BETA
Subtotal (1 unit)*
$150.15
(exc. GST)
$165.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.15 |
*price indicative
- RS Stock No.:
- 191-5800
- Mfr. Part No.:
- 362 300
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 60 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 300mm | |
| Handle Type | Metal | |
| Finish | Burnished, Varnish | |
| Material | Cast Iron, Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 60 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking Yes | ||
Overall Length 300mm | ||
Handle Type Metal | ||
Finish Burnished, Varnish | ||
Material Cast Iron, Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Wrench, 300mm Overall Length, 60mm Jaw Capacity - 362 300
This wrench is a pipe tool designed for gripping and turning threaded pipes and fittings in industrial settings. It combines a Durable cast iron body with carbon steel components to withstand demanding workshops and site environments. A metal grip provides a direct connection for manual torque, while a burnished finish with a varnish coat offers surface protection suitable for repeated use.
Features and Benefits:
• 60mm jaw capacity enables handling larger diameter pipes
• Non-sparking construction reduces ignition risk in hazardous atmospheres
• Cast iron body provides robust structural resistance
• Carbon steel components deliver hardened contact surfaces
• Metal handle affords secure manual torque transmission
• Non-sparking construction reduces ignition risk in hazardous atmospheres
• Cast iron body provides robust structural resistance
• Carbon steel components deliver hardened contact surfaces
• Metal handle affords secure manual torque transmission
Applications
• Suitable for maintenance of pneumatic actuator pipework
• Ideal for assembly of electrical conduit runs in confined spaces
• Used for mechanical workshop pipe and fitting adjustments
• Can be used for servicing industrial plumbing on production lines
• Ideal for assembly of electrical conduit runs in confined spaces
• Used for mechanical workshop pipe and fitting adjustments
• Can be used for servicing industrial plumbing on production lines
What materials make up the tool and why are they chosen?
The main structure is cast iron for strength while contact parts are carbon steel for wear resistance.
How does the surface treatment affect durability?
The burnished finish combined with varnish reduces corrosion initiation and eases cleaning after site work.
Is the tool suited to environments with flammable atmospheres?
Yes, its non-sparking construction is intended to minimise ignition sources during use in such atmospheres.
What is the overall length and how does it influence leverage?
The tool measures 300mm overall, providing a balance between reach and manual leverage for typical pipework tasks.
Related links
- Bahco Pipe Wrench 40 mm Jaw Capacity, Metal Handle Non-Sparking
- Knipex Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- BETA Pipe Wrench 60 to 110 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 60 to 80 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 60 to 160 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 32 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
