BETA, 140 mm Jaw Capacity Pipe Wrench, 900mm Overall
- RS Stock No.:
- 234-6268
- Mfr. Part No.:
- 363 900
- Brand:
- BETA
Subtotal (1 unit)*
$632.69
(exc. GST)
$695.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.69 |
*price indicative
- RS Stock No.:
- 234-6268
- Mfr. Part No.:
- 363 900
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 140 mm | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 900mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 140 mm | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Overall Length 900mm | ||
Non-Sparking No | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Wrench, 140mm Jaw Capacity, 900mm Overall Length - 363 900
This wrench is a long-handled pipe tool designed for demanding industrial tasks. It provides mechanical leverage for gripping and turning pipes and fittings in electrical, mechanical, automation and electronics environments. The tool features a painted finish and is configured to engage substantial pipe diameters while withstanding routine workshop use.
Features and Benefits:
• Painted finish reduces surface corrosion and eases maintenance
• Jaw capacity accommodates pipes up to 140mm enabling larger-diameter work
• Length provides strong leverage for stubborn threaded connections
• Pipe-specific jaw geometry improves grip on round stock
• Robust construction supports heavy-duty industrial usage
• Jaw capacity accommodates pipes up to 140mm enabling larger-diameter work
• Length provides strong leverage for stubborn threaded connections
• Pipe-specific jaw geometry improves grip on round stock
• Robust construction supports heavy-duty industrial usage
Applications
• Suitable for tightening large threaded pipe joints on plant installations
• Ideal for maintenance work in mechanical workshops and fabrication
• Used for assembly tasks in automation and process equipment
• Can be used for servicing industrial plumbing in electrical rooms
• Ideal for maintenance work in mechanical workshops and fabrication
• Used for assembly tasks in automation and process equipment
• Can be used for servicing industrial plumbing in electrical rooms
What is the overall reach provided by the tool for torque application?
The tool measures 900mm overall, delivering extended reach and increased leverage for turning pipework and fittings.
How wide a pipe can the jaws accept when adjusting for grip?
The jaws open to a maximum of 140mm allowing the tool to engage substantial pipe diameters common in industrial systems.
Is the tool designed for use in environments requiring non-sparking tools?
No, the item is not non-sparking and should not be selected where non-sparking equipment is mandatory.
What marking or identification is present to confirm the manufacturer?
The item is produced by BETA and carries the manufacturers identifying references for procurement and inventory control.
- RS Stock No. 2346262
- Mfr. Part No. 362 900
Each
$447.12
- RS Stock No. 2346251
- Mfr. Part No. 360 900
Each
$808.48
- RS Stock No. 2358976
- Mfr. Part No. 133A.36
Each
$937.00
- RS Stock No. 2346261
- Mfr. Part No. 362 600
Each
$330.10
Related links
- BETA Pipe Wrench 140 mm Jaw Capacity
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 140 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 120 to 140 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 76 mm Jaw Capacity
- BETA Pipe Wrench 165 mm Jaw Capacity
- BETA Pipe Wrench 90 mm Jaw Capacity
- BETA Pipe Wrench 60 mm Jaw Capacity












