BETA, 34 mm Jaw Capacity Pipe Wrench, 250mm Overall

Subtotal (1 unit)*

$86.01

(exc. GST)

$94.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.01

*price indicative

RS Stock No.:
234-6247
Mfr. Part No.:
360 250
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Wrench Type

Pipe Wrench

Jaw Capacity

34 mm

Non-Sparking

No

Overall Length

250mm

Finish

Painted

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA Pipe wrench with stillson pattern. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 250mm

Diameter 1inch gas

Weight 520g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy