BETA, 240 mm Jaw Capacity Pipe Wrench, 225mm Overall
- RS Stock No.:
- 225-7106
- Mfr. Part No.:
- 1490/2
- Brand:
- BETA
Subtotal (1 unit)*
$104.01
(exc. GST)
$114.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 271 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.01 |
*price indicative
- RS Stock No.:
- 225-7106
- Mfr. Part No.:
- 1490/2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 240 mm | |
| Overall Length | 225mm | |
| Non-Sparking | No | |
| Finish | Nickel | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 240 mm | ||
Overall Length 225mm | ||
Non-Sparking No | ||
Finish Nickel | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Wrench, 225mm Overall Length, 240mm Jaw Capacity - 1490/2
This wrench is a pipe-adjusting tool designed for gripping and turning cylindrical fittings in industrial maintenance and assembly tasks. Finished in nickel for a corrosion-resistant surface, it suits environments where a Durable hand tool is required for mechanical and plumbing operations. The unit offers a balanced length for control and is intended for use where precise jaw engagement is necessary.
Features and Benefits:
• Adjustable jaw mechanism delivers precise clamping force
• Nickel finish provides surface corrosion resistance
• Pipe-oriented jaw profile secures round fittings firmly
• Compact overall length enhances manoeuvrability in tight spaces
• Sturdy construction supports frequent industrial use
• Nickel finish provides surface corrosion resistance
• Pipe-oriented jaw profile secures round fittings firmly
• Compact overall length enhances manoeuvrability in tight spaces
• Sturdy construction supports frequent industrial use
Applications
• Suitable for tightening and loosening threaded pipework connections
• Used for maintenance tasks in mechanical assembly lines
• Ideal for plumbing repairs in factory environments
• Can be used with automation equipment during installation and servicing
• Used for maintenance tasks in mechanical assembly lines
• Ideal for plumbing repairs in factory environments
• Can be used with automation equipment during installation and servicing
What is the tools jaw opening capability for large fittings?
It accommodates a maximum jaw span of 240mm for substantial pipe diameters.
How long is the tool and how does that affect handling?
The overall length is 225mm which provides a balance between reach and control in confined workspaces.
Does the tool conform to VDE or 1000V insulated tool standards?
It is not approved for VDE or 1000V insulated applications and should not be used on live electrical circuits.
What distinguishing identifiers appear on the item for procurement?
The manufacturer allocates a numeric code for inventory and ordering purposes.
Related links
- BETA Pipe Wrench 220 mm Jaw Capacity
- BETA Pipe Wrench 80 to 110 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 49 mm Jaw Capacity
- BETA Pipe Wrench 140 mm Jaw Capacity
- BETA Pipe Wrench 165 mm Jaw Capacity
- BETA Pipe Wrench 10 mm Jaw Capacity
- BETA Pipe Wrench 93 mm Jaw Capacity
- BETA Pipe Wrench 96 mm Jaw Capacity
