BETA, 115 mm Jaw Capacity Pipe Wrench, 300mm Overall
- RS Stock No.:
- 234-6309
- Mfr. Part No.:
- 384
- Brand:
- BETA
Subtotal (1 unit)*
$201.17
(exc. GST)
$221.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.17 |
*price indicative
- RS Stock No.:
- 234-6309
- Mfr. Part No.:
- 384
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 115 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 300mm | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 115 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 300mm | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible chain pipe wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 115mm
Diameter 4inch gas
Weight 773g
Related links
- BETA Pipe Wrench 220 mm Jaw Capacity
- BETA Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- SAM Pipe Wrench 170 mm Jaw Capacity
- Bahco Pipe Wrench 40 mm Jaw Capacity, Metal Handle Non-Sparking
- RS PRO Pipe Wrench 40 mm Jaw Capacity Non-Sparking
- SAM Pipe Wrench 120 mm Jaw Capacity Non-Sparking
- Ega-Master Pipe Wrench 25.4 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- SAM Ring Slugging 115 mm Jaw Capacity, Standard Handle
