BETA, 80 → 110 mm Jaw Capacity Pipe Wrench, 190mm Overall
- RS Stock No.:
- 225-7112
- Mfr. Part No.:
- 1492/2
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7112
- Mfr. Part No.:
- 1492/2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 80 → 110 mm | |
| Non-Sparking | No | |
| Overall Length | 190mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 80 → 110 mm | ||
Non-Sparking No | ||
Overall Length 190mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA adjustable oil filter wrench can be adjusted from size 80 mm to 110 mm. The overall length is 190 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 60 to 80 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 15 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 13 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 8 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 15 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 14 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 4 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 15 mm Jaw Capacity Non-Sparking
