SAM, 14 mm Jaw Capacity Ratchet Combination Spanner, 188mm Overall, Ratchet Handle
- RS Stock No.:
- 282-8519
- Mfr. Part No.:
- 50-CF14
- Brand:
- SAM
Subtotal (1 unit)*
$66.80
(exc. GST)
$73.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.80 |
*price indicative
- RS Stock No.:
- 282-8519
- Mfr. Part No.:
- 50-CF14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 14 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Non-Sparking | No | |
| Overall Length | 188mm | |
| Handle Type | Ratchet | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 14 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Non-Sparking No | ||
Overall Length 188mm | ||
Handle Type Ratchet | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Stainless Steel | ||
Standards/Approvals DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Combination wrench with integrated ratchet on the eye and on the open end. This wrench is designed for tightening and loosening in places that are difficult to access.
Easy to handle
Reversal by lever
Fast ratchet effect
Immediate nut recovery
Related links
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 8 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 15 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Ratchet Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Ratchet Handle
