Avit, 30 mm Jaw Capacity Adjustable Wrench, 200mm Overall, Soft Grip Handle
- RS Stock No.:
- 794-675
- Mfr. Part No.:
- AV07010
- Brand:
- Avit
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$27.78
(exc. GST)
$30.56
(inc. GST)
- RS Stock No.:
- 794-675
- Mfr. Part No.:
- AV07010
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Adjustable Wrench | |
| Jaw Capacity | 30 mm | |
| Wrench Type | Adjustable Wrench | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| Handle Type | Soft Grip | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Adjustable Wrench | ||
Jaw Capacity 30 mm | ||
Wrench Type Adjustable Wrench | ||
Non-Sparking No | ||
Overall Length 200mm | ||
Handle Type Soft Grip | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Adjustable wrench is a high-performance tool designed for versatile gripping and turning of nuts and bolts, featuring a comfortable grip for ease of use during mechanical tasks.
Hardened and tempered jaws ensure lasting durability
Soft grip handle enhances user comfort during extended use
Offers a capacity of 24 mm for versatile applications
Measured length of 200 mm for improved access in tight spaces
Related links
- Avit Adjustable Wrench 30 mm Jaw Capacity, Soft Grip Handle
- Wera Adjustable Spanner 10 mm Jaw Capacity, Soft Grip Handle
- Wera Adjustable Spanner 19 to 24 mm Jaw Capacity, Soft Grip Handle
- Wera Adjustable Spanner 13 to 16 mm Jaw Capacity, Soft Grip Handle
- Teng Tools Adjustable Wrench 33 mm Jaw Capacity, Bar Handle Handle
- SAM Ratchet Combination Spanner 15/16mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 5/8in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 5/16in Jaw Capacity, Comfortable Soft Grip Handle

