SAM, 16 mm Jaw Capacity Ratchet Combination Spanner, 188mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8542
- Mfr. Part No.:
- 50N-16-FME
- Brand:
- SAM
Subtotal (1 unit)*
$61.05
(exc. GST)
$67.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.05 |
*price indicative
- RS Stock No.:
- 282-8542
- Mfr. Part No.:
- 50N-16-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 16 mm | |
| Overall Length | 188mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, DIN 3113, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 16 mm | ||
Overall Length 188mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, DIN 3113, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM FME Combination wrench is made from forged chrome vanadium steel. The eye bent at 15 degree to facilitate handling on flat surfaces. Slender open end and finer eye making it easier to access nuts. Eye with Surface Drive profile for a better grip o
With FME clip function
Improve utilisation comfort
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM Ratchet Combination Spanner 28 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 35 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 27 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 23 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 13 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 32 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 22 mm Jaw Capacity, Comfort Grip Handle
