BETA, 60 → 110 mm Jaw Capacity Pipe Wrench, 230mm Overall
- RS Stock No.:
- 225-7101
- Mfr. Part No.:
- 1488
- Brand:
- BETA
Subtotal (1 unit)*
$267.34
(exc. GST)
$294.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.34 |
*price indicative
- RS Stock No.:
- 225-7101
- Mfr. Part No.:
- 1488
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 60 → 110 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 230mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 60 → 110 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 230mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA oil-filter wrench with thin double chain.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 60 to 160 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 60 to 80 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 13 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 41 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 75 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 15 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 32 mm Jaw Capacity Non-Sparking
