BETA, 32 mm Jaw Capacity Pipe Wrench, 32mm Overall, Adjustable Tap Wrench Handle
- RS Stock No.:
- 225-7165
- Mfr. Part No.:
- 1493B 32
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7165
- Mfr. Part No.:
- 1493B 32
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 32 mm | |
| Overall Length | 32mm | |
| Non-Sparking | No | |
| Handle Type | Adjustable Tap Wrench | |
| Finish | Phosphate | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 32 mm | ||
Overall Length 32mm | ||
Non-Sparking No | ||
Handle Type Adjustable Tap Wrench | ||
Finish Phosphate | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Bi-hex wrench for hard-to-reach oil filter cartridges has jaw size 32 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 36 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 24 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 38 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 27 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench Adjustable Tap Wrench Handle Non-Sparking
- BETA Adjustable Wrench 57 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Pipe Wrench 32 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 32 mm Jaw Capacity Non-Sparking
