BETA, 60 → 80 mm Jaw Capacity Pipe Wrench, 190mm Overall
- RS Stock No.:
- 225-7111
- Mfr. Part No.:
- 1492/1
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7111
- Mfr. Part No.:
- 1492/1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 60 → 80 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 190mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 60 → 80 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 190mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA adjustable oil filter wrench can be adjusted from size 60 mm to 80 mm. The overall length is 190 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 80 to 110 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 60 to 110 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 60 to 160 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 13 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench Adjustable Tap Wrench Handle Non-Sparking
- Ega-Master Ring Wrench 32 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 30 mm Jaw Capacity, Metal Handle Non-Sparking
- BETA Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
