CK, 55 mm Jaw Capacity Hinged Water Tap Wrench, 350mm Overall, Straight Handle

Subtotal (1 unit)*

$114.86

(exc. GST)

$126.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.86

*price indicative

RS Stock No.:
796-187
Mfr. Part No.:
T3735 350
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Wrench

Wrench Type

Hinged Water Tap Wrench

Jaw Capacity

55 mm

Non-Sparking

No

Overall Length

350mm

Handle Type

Straight

Finish

Non-Slip Surface

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
ES
The CK Stillson wrench offers robust construction and precision handling, designed for optimal torque performance in mechanical applications. With its 350mm length, it efficiently meets the demands of both DIY enthusiasts and professionals alike.

High quality drop forged steel construction ensures strength and durability

Patented head design improves torque performance for enhanced efficiency

Non-slip, Durable paint finish provides excellent grip and control

Capacity of 55 mm allows for versatile applications

Overall length of 350 mm provides effective leverage in tight spots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy