Bahco, 38.1 mm Jaw Capacity Chain Wrench, 350mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 717-9190
- Mfr. Part No.:
- 372-1.1/2
- Brand:
- Bahco
Subtotal (1 unit)*
$338.95
(exc. GST)
$372.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.95 |
*price indicative
- RS Stock No.:
- 717-9190
- Mfr. Part No.:
- 372-1.1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Chain Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 38.1 mm | |
| Non-Sparking | Yes | |
| Overall Length | 350mm | |
| Handle Type | Metal | |
| Finish | Black | |
| Material | Tool Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Chain Wrench | ||
Product Type Wrench | ||
Jaw Capacity 38.1 mm | ||
Non-Sparking Yes | ||
Overall Length 350mm | ||
Handle Type Metal | ||
Finish Black | ||
Material Tool Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Wrench, 49mm Jaw Capacity, 350mm Overall Length - 372-1.1/2
This heavy-duty chain wrench is designed for handling a variety of metallic tubes, offering a robust and effective solution for professionals in fields such as automation and mechanical engineering. With an overall length of 350mm and a jaw capacity of 49mm, this tool is constructed from tempered tool steel, ensuring durability and strength. The metal handle provides a secure grip while working on challenging tasks.
Features & Benefits
• Self-locking functionality facilitates use in both directions
• Strong chain MADE from tempered special steel enhances longevity
• Forged hardened steel construction improves wear resistance
• Double-sided tooth system allows for efficient ratchet-like operation
• Maximum tube capacity ranges from 38mm to 305mm
• Conforms to international standards ensuring quality assurance
• Strong chain MADE from tempered special steel enhances longevity
• Forged hardened steel construction improves wear resistance
• Double-sided tooth system allows for efficient ratchet-like operation
• Maximum tube capacity ranges from 38mm to 305mm
• Conforms to international standards ensuring quality assurance
Applications
• Used for securing and loosening metallic pipes in plumbing
• Ideal for mechanics working on automotive components
• Suitable for industrial requiring reliable grip
• Effective in electrical installations where pipework is involved
• Ideal for mechanics working on automotive components
• Suitable for industrial requiring reliable grip
• Effective in electrical installations where pipework is involved
What is the benefit of the self-locking feature in the design?
The self-locking mechanism ensures that the wrench securely grips pipes without slipping, allowing for greater control and safety during use. This feature is particularly beneficial when working under pressure or in confined spaces.
How does the construction material affect the performance of the tool?
The use of tempered tool steel not only enhances the wrench's durability but also allows it to withstand high forces without deformation. This material choice is essential for professionals requiring reliable performance in demanding environments.
What makes the double-sided tooth system advantageous?
The double-sided tooth system offers versatility, allowing the user to engage the wrench from either side. This design mimics a ratchet, enabling quicker and more efficient adjustments when working on various pipe sizes without needing to reposition the tool.
Standards
U.S Standard GGG-W-651, Type I Class B
UNE 16 555
UNE 16 555
Related links
- Bahco Chain Pipe 63.5 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Chain Wrench 150 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Chain Wrench 203 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Chain Wrench 160 mm Jaw Capacity, Plastic Handle Non-Sparking
- Bahco Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 51 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Pipe Wrench 76 mm Jaw Capacity, Metal Handle Non-Sparking
