SAM, 60 mm Jaw Capacity Ring Wrench, 320mm Overall, Straight Handle

Subtotal (1 unit)*

$363.41

(exc. GST)

$399.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.41

*price indicative

RS Stock No.:
270-3195
Mfr. Part No.:
109-60
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench Set

Jaw Capacity

60 mm

Wrench Type

Ring Wrench

Overall Length

320mm

Handle Type

Straight

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 838, DIN ISO 1711-1, DIN ISO 691 NA, NF ISO 10104, NF ISO 1711-1, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The Heavy use ring wrench is ideal for powerful tightening or loosening thanks to the high-strength flank drive head. The offset makes it easier to grip difficult to access nuts. It has possibility of adding an extension lockable with a stud to exert very

Forged chrome vanadium steel

12-flat flank-drive head

Satin finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy