BETA, 10 → 32 mm Jaw Capacity Pipe Wrench, 250mm Overall
- RS Stock No.:
- 234-6326
- Mfr. Part No.:
- 395T 10-32
- Brand:
- BETA
Subtotal (1 unit)*
$155.59
(exc. GST)
$171.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.59 |
*price indicative
- RS Stock No.:
- 234-6326
- Mfr. Part No.:
- 395T 10-32
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 10 → 32 mm | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 10 → 32 mm | ||
Non-Sparking No | ||
Overall Length 250mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 395T is the telescopic hinged water tap wrench and the size of the wrench is the 10,32 mm. The overall length of this hinged water tap wrench is 250 mm.
Gives high performances
Over and above the standard values with reduced dimensions
Related links
- BETA Hinged Water Tap Wrench 15 to 32 mm Jaw Capacity
- CK Hinged Water Tap Wrench 38 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 70 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 55 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 55 mm Jaw Capacity, Straight Handle
- BETA Pipe Wrench 32 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 38 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
