CK, 55 mm Jaw Capacity Hinged Water Tap Wrench, 450mm Overall, Straight Handle
- RS Stock No.:
- 794-284
- Mfr. Part No.:
- T3735 450
- Brand:
- CK
Subtotal (1 unit)*
$160.79
(exc. GST)
$176.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.79 |
*price indicative
- RS Stock No.:
- 794-284
- Mfr. Part No.:
- T3735 450
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Jaw Capacity | 55 mm | |
| Wrench Type | Hinged Water Tap Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 450mm | |
| Handle Type | Straight | |
| Finish | Non-Slip Surface | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Jaw Capacity 55 mm | ||
Wrench Type Hinged Water Tap Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 450mm | ||
Handle Type Straight | ||
Finish Non-Slip Surface | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The CK Stillson wrench is designed for gripping and turning in various applications, ensuring reliable performance with its robust construction and sophisticated design.
High quality drop forged steel construction offers strength and durability
Hardened and tempered jaws ensure effective performance under high torque
Non-slip, Durable paint finish enhances grip and control during use
Capacity of 55 mm accommodates a wide range of tasks
Overall length of 450 mm provides extended reach for convenience
Related links
- CK Hinged Water Tap Wrench 55 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 70 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 38 mm Jaw Capacity, Straight Handle
- BETA Hinged Water Tap Wrench 15 to 32 mm Jaw Capacity
- BETA Hinged Water Tap Wrench 10 to 32 mm Jaw Capacity
- Bahco Adjustable Spanner 55 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Lug Wrench 60 mm Jaw Capacity Non-Sparking
- Facom Pipe Wrench 60 mm Jaw Capacity, Metal Handle
