CK, 70 mm Jaw Capacity Hinged Water Tap Wrench, 600mm Overall, Straight Handle
- RS Stock No.:
- 794-285
- Mfr. Part No.:
- T3735 600
- Brand:
- CK
Subtotal (1 unit)*
$230.44
(exc. GST)
$253.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.44 |
*price indicative
- RS Stock No.:
- 794-285
- Mfr. Part No.:
- T3735 600
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Wrench Type | Hinged Water Tap Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 70 mm | |
| Non-Sparking | No | |
| Overall Length | 600mm | |
| Handle Type | Straight | |
| Finish | Non-Slip Surface | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Wrench Type Hinged Water Tap Wrench | ||
Product Type Wrench | ||
Jaw Capacity 70 mm | ||
Non-Sparking No | ||
Overall Length 600mm | ||
Handle Type Straight | ||
Finish Non-Slip Surface | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The CK Stillson Wrench is a high-quality hand tool designed for gripping and turning pipes and other objects with ease, suitable for both professional and DIY tasks.
High quality drop forged steel construction ensures strength and durability
Hardened and tempered jaws provide high torque performance
Non-slip, Durable paint finish enhances grip and control
Capacity of 70 mm makes it versatile for various applications
Overall length of 600 mm offers extended leverage
Related links
- CK Hinged Water Tap Wrench 55 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 38 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 55 mm Jaw Capacity, Straight Handle
- BETA Hinged Water Tap Wrench 15 to 32 mm Jaw Capacity
- BETA Hinged Water Tap Wrench 10 to 32 mm Jaw Capacity
- SAM Open End Wrench 70 mm Jaw Capacity, Straight Handle
- BETA Torque Wrench 1/2 in Drive 600mm Overall
- SAM Open End Wrench 75 mm Jaw Capacity, Straight Handle
