CK, 38 mm Jaw Capacity Hinged Water Tap Wrench, 300mm Overall, Straight Handle
- RS Stock No.:
- 796-186
- Mfr. Part No.:
- T3735 300
- Brand:
- CK
Subtotal (1 unit)*
$94.96
(exc. GST)
$104.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.96 |
*price indicative
- RS Stock No.:
- 796-186
- Mfr. Part No.:
- T3735 300
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Wrench Type | Hinged Water Tap Wrench | |
| Jaw Capacity | 38 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 300mm | |
| Handle Type | Straight | |
| Finish | Non-Slip Surface | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Wrench Type Hinged Water Tap Wrench | ||
Jaw Capacity 38 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 300mm | ||
Handle Type Straight | ||
Finish Non-Slip Surface | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The CK Stillson wrench is a high-quality tool designed for superior grip and torque performance, Ideal for various applications from plumbing to automotive tasks.
High-quality drop forged steel construction ensures strength and durability
Patented head design enhances high torque performance
Non-slip, Durable paint finish provides improved grip and control
Capacity of 38 mm makes it versatile for different sizes
Overall length of 300 mm facilitates easier handling
Related links
- CK Hinged Water Tap Wrench 70 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 55 mm Jaw Capacity, Straight Handle
- CK Hinged Water Tap Wrench 55 mm Jaw Capacity, Straight Handle
- BETA Hinged Water Tap Wrench 10 to 32 mm Jaw Capacity
- BETA Hinged Water Tap Wrench 15 to 32 mm Jaw Capacity
- BETA Pipe Wrench 38 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- RS PRO Chain Wrench 150 mm Jaw Capacity, Metal Handle
- CK Adjustable Spanner 38 mm Jaw Capacity, Plastic Handle
