Gedore, 80 → 110 mm Jaw Capacity Strap Wrench, 285mm Overall

Subtotal (1 unit)*

$118.47

(exc. GST)

$130.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.47

*price indicative

RS Stock No.:
602-728
Mfr. Part No.:
6327670
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Wrench

Jaw Capacity

80 → 110 mm

Wrench Type

Strap Wrench

Overall Length

285mm

Finish

Nickel Plated

Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Universal filter wrench is expertly designed to tackle all common oil filters and round screwed unions. With a cleverly adjustable metal strap, this tool ensures a secure grip tailored to your specific needs, making oil changes or maintenance a breeze. The model uniquely features an operating handle for enhanced leverage, allowing for effortless operation. For those who prefer added versatility, the No. 37 V variant includes a 1/2 inch square drive, compatible with all 1/2 inch tools, ensuring you have the right equipment at your fingertips. This product embodies practicality, durability, and ease of use, contributing to efficient workflow in both professional and DIY settings.

Adjustable metal strap fits a range of oil filters and unions

Nickel plated surface enhances durability and corrosion resistance

Operating handle provides improved leverage for easier handling

Total length of 285 mm allows for reach in tight spaces

Width across flats of 80 to 110 mm accommodates various filter sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy