Bahco, 28 mm Jaw Capacity Ring Wrench, 285mm Overall
- RS Stock No.:
- 284-018
- Mfr. Part No.:
- 28M-28
- Brand:
- Bahco
Subtotal (1 unit)*
$425.81
(exc. GST)
$468.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.81 |
*price indicative
- RS Stock No.:
- 284-018
- Mfr. Part No.:
- 28M-28
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 28 mm | |
| Overall Length | 285mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Jaw Capacity 28 mm | ||
Overall Length 285mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Offset Socket Wrench features a 12-point Dynamic-Drive profile in the offset ring and a 6-point Dynamic-Drive profile in the straight ring. It includes pass-through sockets in the offset and deep sockets in the straight side, allowing use even for long thread bars. The chrome-plated micro-matte finish provides a high-quality surface, ensuring durability and corrosion resistance.
High performance alloy steel
Compliant with standards ISO 2236
Related links
- Bahco Ring Wrench 29 mm Jaw Capacity
- Bahco Ring Wrench 30 mm Jaw Capacity
- SAM Box Wrench 28 mm Jaw Capacity, Standard Handle
- BETA Adjustable Wrench 28 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Pipe Wrench 28 mm Jaw Capacity Non-Sparking
- BETA Sparkproof Adjustable Wrench 28 mm Jaw Capacity, Straight Handle VDE/1000V Approved Non-Sparking
- Gedore Strap Wrench 80 to 110 mm Jaw Capacity
- BETA Adjustable Spanner 28 mm Jaw Capacity, Metal Handle Non-Sparking
