Expert by Facom, 60 - 110 mm Jaw Capacity Oil Filter Wrench, 110mm Overall, Metal Handle
- RS Stock No.:
- 218-1056
- Mfr. Part No.:
- E117117
- Brand:
- Expert by Facom
Subtotal (1 unit)*
$61.04
(exc. GST)
$67.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.04 |
*price indicative
- RS Stock No.:
- 218-1056
- Mfr. Part No.:
- E117117
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Wrench | |
| Jaw Capacity | 60 - 110 mm | |
| Wrench Type | Oil Filter Wrench | |
| Non-Sparking | No | |
| Overall Length | 110mm | |
| Handle Type | Metal | |
| Finish | Anti-Corrosion | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Wrench | ||
Jaw Capacity 60 - 110 mm | ||
Wrench Type Oil Filter Wrench | ||
Non-Sparking No | ||
Overall Length 110mm | ||
Handle Type Metal | ||
Finish Anti-Corrosion | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Expert by Facom adjustable oil filter wrench is for filters from 60 to 110 mm. It has 0.25 kg weight.
It is used for most oil filters on LV LCV
Related links
- Bahco Pipe Wrench 110 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Lug Wrench 110 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench Adjustable Tap Wrench Handle Non-Sparking
- BETA Pipe Wrench 60 to 110 mm Jaw Capacity Non-Sparking
- SAM Ring Wrench Standard Handle Non-Sparking
- SAM Pipe Wrench Standard Handle Non-Sparking
- Bahco Strap Wrench 220 mm Jaw Capacity, Metal Handle Non-Sparking
- SAM Pipe Wrench, 110 mm Jaw Capacity Non-Sparking