SAM, 26 mm Jaw Capacity Adjustable Spanner, 285mm Overall, Comfort Grip Handle
- RS Stock No.:
- 266-8279
- Mfr. Part No.:
- 50A-26
- Brand:
- SAM
Subtotal (1 unit)*
$32.91
(exc. GST)
$36.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.91 |
*price indicative
- RS Stock No.:
- 266-8279
- Mfr. Part No.:
- 50A-26
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 26 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 285mm | |
| Handle Type | Comfort Grip | |
| Finish | High Gloss | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 7738, DIN ISO 1711-1, ISO 1711-1, ISO 3318, ISO 691, DIN ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 26 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 285mm | ||
Handle Type Comfort Grip | ||
Finish High Gloss | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 7738, DIN ISO 1711-1, ISO 1711-1, ISO 3318, ISO 691, DIN ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM combination wrenches that having combination of 2 heads with the same opening, that enabling a fast approach tightening with the open end head and powerful blocking. The flank drive head, whose 15 degree angle ensures easy operation on flat surfac
Flank drive head with surface drive
Smooth finish for a comfortable grip
Related links
- SAM Adjustable Spanner 25 mm Jaw Capacity, Comfort Grip Handle
- SAM Adjustable Spanner 29 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 1-1/16 in Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 36 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 6 mm Jaw Capacity, Comfort Grip Handle
- Bahco Adjustable Spanner 32 mm Jaw Capacity, Comfort Grip Handle
- Bahco Adjustable Spanner 35 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 26 mm Jaw Capacity, Straight Handle
