SAM 3/8 in Ratchet Socket Wrench, 285 mm Overall
- RS Stock No.:
- 221-6138
- Mfr. Part No.:
- J-154
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-6138
- Mfr. Part No.:
- J-154
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8 in | |
| Overall Length | 285 mm | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8 in | ||
Overall Length 285 mm | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM articulated and long handle allows manoeuvring even in the presence of obstacles. Lock button on the handle that securely locks the head at the desired angle. The number of teeth (24) gives the ratchet fool proof reliability and robustness. Return
It is reliable and robust
Related links
- Bahco Ring Wrench 28 mm Jaw Capacity
- Gedore Strap Wrench 80 to 110 mm Jaw Capacity
- SAM 3/8 in Ratchet with Ratchet Handle, 184mm Overall
- SAM 3/8 to 1/2 in Square Adapter, 33 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 290 mm Overall
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300 mm Overall VDE/1000V Approved
- SAM 25.4 mm Ratchet Socket Wrench with Ratchet Handle, 169 mm Overall
- SAM Ratchet Combination Spanner 1-1/16 in Jaw Capacity, Comfort Grip Handle
