Stanley, 25 mm Jaw Capacity Adjustable Wrench, 340mm Overall, Straight Handle
- RS Stock No.:
- 482-737
- Mfr. Part No.:
- 0-90-947
- Brand:
- Stanley
Subtotal (1 unit)*
$22.59
(exc. GST)
$24.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 17 November 2026
- Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.59 |
*price indicative
- RS Stock No.:
- 482-737
- Mfr. Part No.:
- 0-90-947
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 25 mm | |
| Product Type | Adjustable Wrench | |
| Overall Length | 340mm | |
| Handle Type | Straight | |
| Finish | Phosphate | |
| Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 25 mm | ||
Product Type Adjustable Wrench | ||
Overall Length 340mm | ||
Handle Type Straight | ||
Finish Phosphate | ||
Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Adjustable Wrench, 205mm Overall Length, 25mm Jaw Capacity - 0-90-947
This adjustable wrench is a hand tool designed to engage and turn fasteners where variable jaw spacing is required. It features a straight handle and is intended for tasks needing a compact, adjustable gripping tool with corrosion-resistant surface treatment and a comfortable two-material grip.
Features and Benefits:
• Phosphate finish provides enhanced surface protection
• Bi-material handle improves grip comfort and control
• Jaw capacity 25mm enables secure hold on small fasteners
• Overall length 205mm allows access in confined spaces
• Straight handle supports linear torque application
• Bi-material handle improves grip comfort and control
• Jaw capacity 25mm enables secure hold on small fasteners
• Overall length 205mm allows access in confined spaces
• Straight handle supports linear torque application
Applications
• Suitable for tightening small nuts and bolts in machinery
• Ideal for maintenance tasks in Compact assemblies
• Used with plumbing fittings requiring adjustable grip
• Can be used for light fabrication and assembly tasks
• Suitable for electrical cabinet maintenance where Compact tools are needed
• Ideal for maintenance tasks in Compact assemblies
• Used with plumbing fittings requiring adjustable grip
• Can be used for light fabrication and assembly tasks
• Suitable for electrical cabinet maintenance where Compact tools are needed
How does the handle material affect user control?
The bi-material grip combines two substrates to increase friction and reduce slippage during turning operations.
What type of fasteners can be accommodated at maximum opening?
The jaw opens to 25mm permitting engagement of small nuts, bolts and similar fittings.
How does the finish influence long-term tool condition?
The phosphate surface treatment reduces corrosion onset and aids durability in environments with occasional moisture.
Is the tool appropriate for confined-access work?
Its 205mm overall length offers a Compact profile that aids manoeuvrability in tight spaces.
- RS Stock No. 0555638
- Mfr. Part No. STHT13156-0
Each
$37.46
- RS Stock No. 0482738
- Mfr. Part No. 0-90-948
Each
$29.75
- RS Stock No. 0482740
- Mfr. Part No. 0-90-950
Each
$44.45
- RS Stock No. 0482739
- Mfr. Part No. 0-90-949
Each
$35.56
Related links
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley 1/2 in Socket Wrench with Straight Handle, 30 cm Overall
- STAHLWILLE Adjustable Wrench 34 mm Jaw Capacity, Straight Handle
- BETA Adjustable Wrench 18 mm Jaw Capacity, Straight Handle Non-Sparking












