Bahco, 31 mm Jaw Capacity Adjustable Spanner, 257mm Overall, Plastic Handle

Subtotal (1 unit)*

$147.30

(exc. GST)

$162.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.30

*price indicative

RS Stock No.:
124-6080
Mfr. Part No.:
TAH9072
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Jaw Capacity

31 mm

Wrench Type

Adjustable Spanner

Product Type

Wrench

Overall Length

257mm

Non-Sparking

No

Handle Type

Plastic

Finish

Phosphate

Material

Steel

Standards/Approvals

ASME B107.8M-1996, BS 6333, ISO 6787, DIN 3117

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Wrench, 31mm Jaw Capacity, 250mm Overall Length - TAH9072


This adjustable spanner features a robust design suited for various tasks. Measuring 250mm in overall length, it offers a jaw capacity of 31mm, making it versatile for different applications. Crafted from heavy-duty alloy steel with a phosphate finish, it combines durability with an ergonomic handle for comfortable use.

Features & Benefits


• Developed using the scientific ERGO™ process for optimal comfort
• Non-reversible jaw ensures reliability during use
• High-performance alloy steel construction for durability
• Rubber handle provides excellent grip and control
• Suitable for working at height with integrated safety features
• Quick link mechanism enhances user ergonomics during operation

Applications


• Used for adjusting fittings in mechanical assemblies
• Suitable for precision work in electrical installations
• Handy for tasks in the automation industry
• Effective for maintenance tasks in the electronics sector

What are the advantages of the rubber handle design?


The rubber handle is resistant to oil and Skydrol, providing a secure grip during various tasks. This enhances user control and reduces the risk of slipping, especially in challenging working environments.

How does the spanner address the need for safety when working at height?


The spanner is designed with a permanently fixed stainless steel quick link, which facilitates secure attachment to lanyards. This complies with DROPS best practices, ensuring the tool remains safely connected while in use.

What standards does this tool comply with?


It meets several industry standards, including ISO 6787 and DIN 3117, ensuring it adheres to recognised performance and safety benchmarks required in professional settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy