Stanley, 40 mm Jaw Capacity Adjustable Wrench, 350mm Overall, Straight Handle
- RS Stock No.:
- 482-740
- Mfr. Part No.:
- 0-90-950
- Brand:
- Stanley
Subtotal (1 unit)*
$44.45
(exc. GST)
$48.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.45 |
*price indicative
- RS Stock No.:
- 482-740
- Mfr. Part No.:
- 0-90-950
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Jaw Capacity | 40 mm | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Adjustable Wrench | |
| Overall Length | 350mm | |
| Handle Type | Straight | |
| Finish | Phosphate | |
| Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Jaw Capacity 40 mm | ||
Wrench Type Adjustable Wrench | ||
Product Type Adjustable Wrench | ||
Overall Length 350mm | ||
Handle Type Straight | ||
Finish Phosphate | ||
Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Adjustable Wrench, 35cm Overall Length, 40mm Jaw Capacity - 0-90-950
This adjustable wrench is a hand tool designed to grip and turn fasteners by varying the jaw opening, offering a practical solution for general mechanical and maintenance tasks where a single tool must accommodate different nut and bolt sizes.
Features and Benefits:
• Bi-material construction improves grip comfort under load
• Phosphate surface provides corrosion resistance during use
• Straight handle enables controlled torque transmission
• Jaw adjusts to 40mm for versatile fastener engagement
• Overall length 35cm enhances leverage for stubborn fittings
• Phosphate surface provides corrosion resistance during use
• Straight handle enables controlled torque transmission
• Jaw adjusts to 40mm for versatile fastener engagement
• Overall length 35cm enhances leverage for stubborn fittings
Applications
• Suitable for assembling mechanical components with variable fasteners
• Ideal for maintenance tasks requiring increased leverage
• Used for plumbing work involving various nut sizes
• Can be used for on-site equipment repairs where corrosion resistance is needed
• Used with workshop benches for general fastening adjustments
• Ideal for maintenance tasks requiring increased leverage
• Used for plumbing work involving various nut sizes
• Can be used for on-site equipment repairs where corrosion resistance is needed
• Used with workshop benches for general fastening adjustments
What handle materials support prolonged manual use?
The handle uses a bi-material design that combines a grip surface with a firmer core to reduce hand fatigue during sustained operations.
How does the finish affect outdoor or damp environment performance?
The phosphate finish offers a protective layer that reduces surface corrosion when exposed to moisture, extending usable service life in such conditions.
What mechanical advantage does the tool length provide?
A 35cm overall length increases leverage, enabling higher torque application on fasteners compared with shorter hand tools.
Which fastener range can be accommodated by the jaw?
The adjustable jaw opens to 40mm, allowing engagement with a broad span of bolt and nut sizes up to that maximum.
Related links
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley 1/2 in Socket Wrench with Straight Handle, 30 cm Overall
- STAHLWILLE Adjustable Wrench 34 mm Jaw Capacity, Straight Handle
- BETA Adjustable Wrench 18 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 25 mm Jaw Capacity, Straight Handle Non-Sparking
