Stanley, 35 mm Jaw Capacity Adjustable Wrench, 295mm Overall, Straight Handle

Subtotal (1 unit)*

$35.56

(exc. GST)

$39.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.56

*price indicative

RS Stock No.:
482-739
Mfr. Part No.:
0-90-949
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Wrench Type

Adjustable Wrench

Product Type

Adjustable Wrench

Jaw Capacity

35 mm

Overall Length

295mm

Handle Type

Straight

Finish

Phosphate

Material

Bi-Material

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Adjustable Wrench, 29.5cm Overall Length, 35mm Jaw Capacity - 0-90-949


This adjustable spanner is a hand tool designed to grip and turn fasteners by varying the jaw opening, intended for general mechanical and maintenance tasks. It features a straight handle configuration and a surface treated to resist environmental degradation, offering a practical option for routine adjustment and tightening operations.

Features and Benefits:


• Jaw capacity provides grip on larger fasteners for versatile use
• Phosphate finish reduces surface corrosion during regular exposure
• Bi-material construction improves hand contact for extended tasks
• Straight handle supports direct torque transmission for controlled turns
• Adjustable mechanism enables precise jaw spacing for varied fasteners

Applications


• Suitable for automotive repair involving varied nut sizes
• Used for plumbing maintenance requiring adaptable jaw openings
• Ideal for workshop assemblies demanding controlled torque
• Can be used for equipment servicing with corrosion concerns
• Used with construction fittings where larger jaw reach is needed

What is the maximum reach of the movable jaw?


The movable jaw opens to accommodate fasteners up to 35 mm across.

How long is the tool overall for handling and leverage?


The total length of the tool measures 29.5 cm which aids manual leverage.

What material detail improves grip comfort during use?


The handle is MADE from two different materials to enhance user contact and reduce slippage.

How does the surface treatment affect durability in damp conditions?


The phosphate surface layer gives a degree of resistance against corrosive effects in typical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy