Stanley Adjustable Wrench, 340mm Overall, Straight Handle
- RS Stock No.:
- 555-638
- Mfr. Part No.:
- STHT13156-0
- Brand:
- Stanley
Subtotal (1 unit)*
$37.46
(exc. GST)
$41.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.46 |
*price indicative
- RS Stock No.:
- 555-638
- Mfr. Part No.:
- STHT13156-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Wrench | |
| Overall Length | 340mm | |
| Handle Type | Straight | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wrench | ||
Wrench Type Adjustable Wrench | ||
Overall Length 340mm | ||
Handle Type Straight | ||
Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Metal Adjustable Wrench offers fast and accurate adjustments for various applications. Its 15° offset parallel jaws provide a firm grip and better reach, allowing precise operation even in tight spaces. With both metric and imperial scales, it supports a wide range of tightening tasks, making it a reliable tool for professionals and DIYers alike.
Allowing to hang or secure the tool with a lanyard
Use for construction, plumbing
Related links
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- Stanley Adjustable Wrench Straight Handle
- STAHLWILLE Adjustable Wrench 34 mm Jaw Capacity, Straight Handle
- Stanley 1/2 in Socket Wrench with Straight Handle, 30 cm Overall
- Stanley 1/4 in Socket Wrench with Straight Handle, 22.5 cm Overall
