Stanley Adjustable Wrench, 210mm Overall, Straight Handle

Subtotal (1 unit)*

$36.56

(exc. GST)

$40.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.56

*price indicative

RS Stock No.:
562-041
Mfr. Part No.:
0-70-453
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Wrench Type

Adjustable Wrench

Product Type

Wrench

Overall Length

210mm

Handle Type

Straight

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Wrench, 21cm Overall Length, Straight Handle Type - 0-70-453


This wrench is an adjustable hand tool designed for gripping and turning fasteners. It features a straight handle and functions as an adjustable spanner suitable for general fastening tasks. Its construction and configuration allow manual adjustment of the jaw to match different fastener sizes while operated by hand.

Features and Benefits:


• 21cm overall length delivers controlled leverage for manual turning
• Straight handle design offers straightforward grip orientation for tasks
• Adjustable spanner type provides variable jaw opening for multiple fastener sizes

Applications


• Suitable for general fastening tasks in home toolkits and workshops
• Ideal for use where a single adjustable spanner replaces multiple fixed sizes
• Used with a range of nut and bolt sizes where manual adjustment is required

What is the tool’s overall size and how does that affect handling?


The tool measures 21cm in overall length which gives a balance between reach and torque for hand-operated use.

What type of handle does it have?


It features a straight handle for comfortable manual use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy