Bahco, 20 mm Jaw Capacity Adjustable Spanner, 158mm Overall, Rubber Grip Handle

Subtotal (1 unit)*

$123.45

(exc. GST)

$135.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.45

*price indicative

RS Stock No.:
124-6079
Mfr. Part No.:
TAH9070
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

20 mm

Product Type

Wrench

Non-Sparking

No

Overall Length

158mm

Handle Type

Rubber Grip

Finish

Phosphate

Material

Steel

Standards/Approvals

ISO 6787, ASME B107.8M-1996, DIN 3117, BS 6333

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Wrench, 20mm Jaw Capacity, Plastic Handle - TAH9070


This adjustable spanner is tailored for professionals who require precision and reliability in challenging environments. Its robust construction and ergonomic features make it suitable for a wide range of applications in the mechanical and electrical industries. The innovative design focuses on user comfort, enabling efficient task performance.

Features & Benefits


• Developed through the scientifically-based ERGO™ process for enhanced usability

• Non-reversible jaw facilitates easy adjustments

• Slim head design provides access to confined spaces

• Skydrol and oil-resistant rubber handle boosts durability

• High-performance forged alloy steel construction ensures long-lasting use

• Permanent stainless steel quick link maintains ergonomics during operation

Applications


• Suitable for securing and loosening fasteners in mechanical assemblies

• Appropriate for aviation and aerospace due to Skydrol resistance

• Effective for maintenance tasks on electrical installations and equipment

• Useful in automotive repairs for dependable fastening

• Ideal for tasks requiring working at height while adhering to safety standards

What maintenance is required for the tool?


Regular cleaning with a damp cloth is suggested to enhance the handle's grip and remove grease.

Is it suitable for use in wet conditions?


While the rubber handle is oil-resistant, it is advisable to minimise prolonged exposure to water.

Can it handle heavy-duty applications?


Yes, the high-quality forged steel construction allows it to support various tasks across different industries.

How does the size benefit use in confined spaces?


The slim head design aids in reaching tight fittings where conventional tools may have difficulty.

Is the handle user-friendly for extended periods of use?


The ERGO™ rubber handle is specifically designed for comfort, reducing fatigue during prolonged usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy