Bahco, 48 mm Jaw Capacity Lug Wrench, 405mm Overall
- RS Stock No.:
- 283-994
- Mfr. Part No.:
- 95C
- Brand:
- Bahco
Subtotal (1 unit)*
$779.40
(exc. GST)
$857.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $779.40 |
*price indicative
- RS Stock No.:
- 283-994
- Mfr. Part No.:
- 95C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Lug Wrench | |
| Jaw Capacity | 48 mm | |
| Product Type | Wrench | |
| Overall Length | 405mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME B107.8 and BS 6333, DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Lug Wrench | ||
Jaw Capacity 48 mm | ||
Product Type Wrench | ||
Overall Length 405mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ASME B107.8 and BS 6333, DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Side Nut Adjustable Wrench with Chrome Finish is designed for heavy-duty applications, featuring bigger, rounded handles for a comfortable and secure grip. It is chrome plated, precision hardened, and anti corrosion treated, ensuring long-lasting durability and resistance to wear. Made from High performance alloy steel, it is forged in a single piece for strength and reliability. This wrench meets ISO 6787, DIN 3117, ASME B107.8 and BS 6333 standards, making it a highly reliable tool for demanding tasks.
Suitable for heavy duty applications
Smooth movement, heavy duty performance and precision
Head angle 15° provides better accessibility
Laser scale in mm for pre adjusting and accurate measurement
Related links
- Bahco Lug Wrench 25 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 40 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 60 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 110 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 50 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 75 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 30 mm Jaw Capacity Non-Sparking
- Bahco Lug Wrench 85 mm Jaw Capacity Non-Sparking
