Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 306 mm x 306 mm x 150
- RS Stock No.:
- 287-5223
- Distrelec Article No.:
- 302-88-321
- Mfr. Part No.:
- 1194710000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,507.53
(exc. GST)
$1,658.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,507.53 |
*price indicative
- RS Stock No.:
- 287-5223
- Distrelec Article No.:
- 302-88-321
- Mfr. Part No.:
- 1194710000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 306mm | |
| External Width | 150mm | |
| External Length | 306mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | ATEX, CCOE, DNV | |
| Internal Mount Type | Flange | |
| Mounting plate | Yes | |
| Series | Klippon TB MH | |
| Weight | 5.96kg | |
| Standards/Approvals | DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 306mm | ||
External Width 150mm | ||
External Length 306mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification ATEX, CCOE, DNV | ||
Internal Mount Type Flange | ||
Mounting plate Yes | ||
Series Klippon TB MH | ||
Weight 5.96kg | ||
Standards/Approvals DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7 | ||
RoHS Status: Exempt
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet stricter requirements in potentially explosive atmospheres, enhancing the already successful Klippon TB product line, which is
Equipped with up to 4 gland plates
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting
Related links
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 306 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 306 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 306 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 Flanged 306 mm 200 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 550 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 762 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 620 mm 150 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP66 Flanged 458 mm 150 mm
