SAM Articulated Lug Wrench, 128 mm Overall, 8mm Jaw Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$84.02

(exc. GST)

$92.42

(inc. GST)

RS Stock No.:
209-110
Mfr. Part No.:
105-B-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

8mm

Wrench Type

Articulated Lug Wrench

Overall Length

128 mm

Finish

Satin

RoHS Status: Exempt

COO (Country of Origin):
TW

105-B-8


The SAM Outillage hinged flare nut wrench excels in precision and accessibility for automotive tasks. Its chrome-plate satin finish provides both durability and a non-slip grip. The innovative 180° articulation and 30° offset head allow for easy maneuvering in confined spaces and awkward angles. Built for rigorous daily use, this wrench ensures reliability and efficiency in your toolkit.

Chrome-plate satin finish for enhanced durability and grip
180° articulation for easy access in tight spaces
30° offset head for improved clearance
Lightweight design for comfortable handling
Designed to endure the demands of professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy