SAM, 11 mm Jaw Capacity Lug Wrench, 148mm Overall
- RS Stock No.:
- 209-113
- Mfr. Part No.:
- 105-B-11
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-113
- Mfr. Part No.:
- 105-B-11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Lug Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 11 mm | |
| Overall Length | 148mm | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Lug Wrench | ||
Product Type Wrench | ||
Jaw Capacity 11 mm | ||
Overall Length 148mm | ||
Finish Satin | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-B-11
The SAM Outillage hinged flare nut wrench offers superior flexibility and precision for handling flare nuts in confined spaces. Its 180° articulation provides unmatched manoeuvrability, making challenging tasks more manageable. The chrome-plated satin finish ensures durability and a non-slip grip enhances user safety. With a 30° offset head design, accessing difficult angles becomes easier, making this tool a valuable asset for both amateur and professional mechanics.
180° articulated design for flexible movement
Chrome-plated finish for enhanced corrosion resistance
30° offset head for better access to tight angles
Non-slip grip for improved safety and comfort
Lightweight construction for easy handling
Related links
- SAM Lug Wrench 12 mm Jaw Capacity
- SAM Lug Wrench 9 mm Jaw Capacity
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Comfort Grip Handle
- SAM Articulated Lug Wrench 8mm Jaw Capacity
- SAM Ring Wrench 11 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench 11 mm Jaw Capacity, Metal Handle
