SAM Ring Spanner 8 x 10 mm, 144mm Overall

Subtotal (1 unit)*

$88.44

(exc. GST)

$97.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.44

*price indicative

RS Stock No.:
221-4313
Mfr. Part No.:
104-H-8X10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Ring Spanner

Unit of Measure

Metric

Size

8 x 10 mm

Sub Type

Double Ended

VDE/1000V Approved

No

Head Type

Hex

Material

Chrome Vanadium Steel

Overall Length

144mm

Finish

Polished Chrome

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage 6 Point Piping Wrench 8X10 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used in automotive areas for tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy