SAM, 12 mm Jaw Capacity Lug Wrench, 148mm Overall
- RS Stock No.:
- 209-114
- Mfr. Part No.:
- 105-B-12
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-114
- Mfr. Part No.:
- 105-B-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Lug Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 12 mm | |
| Overall Length | 148mm | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Lug Wrench | ||
Product Type Wrench | ||
Jaw Capacity 12 mm | ||
Overall Length 148mm | ||
Finish Satin | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-B-12
The SAM Outillage hinged flare nut wrench offers precision and adaptability for automotive tasks. Its chrome-plate satin finish ensures both durability and improved grip, reducing slippage during use. With a 180° articulation and 30° offset head, this wrench excels in reaching challenging fasteners. Designed for daily use, it provides reliable performance and ease of handling, making it a must-have tool for mechanics.
Chrome-plate satin finish for enhanced durability and grip
180° articulation for access in tight spaces
30° offset head for additional clearance
Lightweight design for ease of handling
Built to endure rigorous use in professional settings
Related links
- SAM Lug Wrench 11 mm Jaw Capacity
- SAM Lug Wrench 9 mm Jaw Capacity
- SAM Articulated Lug Wrench 8mm Jaw Capacity
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
- SAM Ring Wrench 12 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Ratchet Combination Spanner 12 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 12 mm Jaw Capacity, Comfort Grip Handle
- Bahco Lug Wrench 48 mm Jaw Capacity
