SAM, 14 mm Jaw Capacity Ring Wrench, 198mm Overall, Standard Handle VDE/1000V Approved

Subtotal (1 unit)*

$88.60

(exc. GST)

$97.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.60

*price indicative

RS Stock No.:
283-0483
Mfr. Part No.:
Z-105-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Ring Wrench

Product Type

Wrench

Jaw Capacity

14 mm

Overall Length

198mm

Non-Sparking

No

Handle Type

Standard

Finish

Chrome

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 691, CEI 60900, NF ISO 1174-1, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Wrench is a 1000 V insulated offset ring wrench. The elbow height and handle angle make it possible to work on sunken nuts. The counter cranked head allows you to circumvent any obstacles that would prevent the use of a straight wrench.

Forged chrome vanadium steel

1 opening per wrench

Compliance to NF ISO 691 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy