Bahco Adjustable Spanner, 380mm Overall, Metal Handle
- RS Stock No.:
- 172-056
- Mfr. Part No.:
- TAH8074
- Brand:
- Bahco
Subtotal (1 unit)*
$256.09
(exc. GST)
$281.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.09 |
*price indicative
- RS Stock No.:
- 172-056
- Mfr. Part No.:
- TAH8074
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 380mm | |
| Handle Type | Metal | |
| Finish | Bright Chrome with Phosphate | |
| Material | High Alloy Steel | |
| Standards/Approvals | ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 380mm | ||
Handle Type Metal | ||
Finish Bright Chrome with Phosphate | ||
Material High Alloy Steel | ||
Standards/Approvals ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 80 Series Adjustable Wrench with Quick Link 380 mm
The Bahco Tools Adjustable Wrench with Quick Link is expertly designed for professional and DIY enthusiasts alike. This wrench combines functionality with a lightweight and ergonomic build, making it the perfect tool for tasks in various environments.
Designed for safety and efficiency while working at height
Available in chrome or phosphate finish options
Colour plate feature indicates maximum weight for lanyard compatibility
Related links
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner 44 mm Jaw Capacity, Adjustable Handle
- Facom Adjustable Spanner 44 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 43 mm Jaw Capacity, Metal Handle
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
- RS PRO Adjustable Spanner 45mm Jaw Capacity VDE/1000V
- Crescent Adjustable Spanner 42.8 mm Jaw Capacity, Polished Chrome Handle
- Bahco Adjustable Spanner Metal Handle
