Facom, 44 mm Jaw Capacity Adjustable Spanner, 380mm Overall, Metal Handle
- RS Stock No.:
- 236-2122
- Mfr. Part No.:
- 113A.15C
- Brand:
- Facom
Subtotal (1 unit)*
$178.39
(exc. GST)
$196.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.39 |
*price indicative
- RS Stock No.:
- 236-2122
- Mfr. Part No.:
- 113A.15C
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 44 mm | |
| Product Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 380mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 44 mm | ||
Product Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 380mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 113A.C series adjustable wrench has non protruding moving jaw at maximum capacity and right hand button rotation. It has phosphated body finish and fine ground head faces.
Chromed body and polished head faces
Pre-adjustment of jaw opening thanks to millimetric gradation
Related links
- Facom Adjustable 44 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 13 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 43 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 27 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 34 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 53 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
