Bahco Adjustable Spanner, 305mm Overall, Metal Handle

Subtotal (1 unit)*

$167.43

(exc. GST)

$184.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.43

*price indicative

RS Stock No.:
172-014
Mfr. Part No.:
TAH8073
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Wrench Type

Adjustable Spanner

Overall Length

305mm

Handle Type

Metal

Finish

Bright Chrome with Phosphate

Material

High Alloy Steel

Standards/Approvals

ISO 6787, ASME B107.8M-1996 and BS 6333, DIN 3117

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 80 Series Adjustable Wrench with Quick Link 305 mm


The Bahco Tools 80 Series Adjustable Wrench with Quick Link is a meticulously designed tool that offers both functionality and style for the discerning user. Crafted to perfection, this adjustable wrench is ideal for a variety of applications, especially where precision and reliability are paramount.

Permanently fixed stainless steel quick link for added safety

Custom finishes available to suit individual preferences

Designed specifically for compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy