Bahco Adjustable Spanner, 380mm Overall, Metal Handle
- RS Stock No.:
- 172-015
- Mfr. Part No.:
- TAH8074C
- Brand:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-015
- Mfr. Part No.:
- TAH8074C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 380mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 6787, DIN 3117, ASME B107.8M-1996 and BS 6333 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 380mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 6787, DIN 3117, ASME B107.8M-1996 and BS 6333 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 80 Series Adjustable Wrench Chrome Finish with Quick Link 380 mm
The Bahco Tools Adjustable Wrench is a masterful blend of form and function, designed to cater to both professional and DIY enthusiasts alike. With its chrome finish and a thoughtful design that embraces ergonomics, this wrench doesn't just look great but also feels great in hand.
Permanently fixed stainless steel quick link for enhanced safety
Designed to meet the highest international standards for performance
Suitable for various applications
Colour plate included to match with lanyard for effective weight management
Related links
- Bahco Adjustable Spanner Metal Handle
- Facom Adjustable Spanner 44 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 44 mm Jaw Capacity, Adjustable Handle
- Gedore Adjustable Spanner 43 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle Non-Sparking
