Bahco, 44 mm Jaw Capacity Adjustable Spanner, 380mm Overall, Adjustable Handle
- RS Stock No.:
- 282-4130
- Distrelec Article No.:
- 180-53-736
- Mfr. Part No.:
- 8074 C
- Brand:
- Bahco
Subtotal (1 unit)*
$237.90
(exc. GST)
$261.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.90 |
*price indicative
- RS Stock No.:
- 282-4130
- Distrelec Article No.:
- 180-53-736
- Mfr. Part No.:
- 8074 C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 44 mm | |
| Product Type | Wrench | |
| Overall Length | 380mm | |
| Non-Sparking | No | |
| Handle Type | Adjustable | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | ASME B107.8 and BS 6333, DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 44 mm | ||
Product Type Wrench | ||
Overall Length 380mm | ||
Non-Sparking No | ||
Handle Type Adjustable | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals ASME B107.8 and BS 6333, DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Wrench, 44mm Jaw Capacity, 380mm Overall Length - 8074 C
This adjustable spanner offers versatility for various mechanical and electrical tasks. Its ergonomic design and durable materials make it suitable for professionals who need precision tools that function effectively under pressure. The sturdy construction meets the standards required for industrial use, making it a valuable asset in the automation and electronics sectors.
Features & Benefits
• Wide handle enhances comfort during extended use
• Made from high-performance alloy steel for durability
• Chrome plated to resist corrosion and wear
Applications
• Ideal for tightening and loosening nuts and bolts
• Suitable for maintenance tasks in mechanical fields
• Useful for electrical installations and repairs
What is the jaw capacity, and how does it benefit my tasks?
The jaw capacity is 44mm, accommodating a wide range of nut and bolt sizes, which enhances its versatility for various activities.
Can it be used in environments where corrosion is a concern?
Yes, the chrome plating prevents corrosion, making it appropriate for damp or chemically active settings.
How does the laser scale improve its usability?
The laser scale provides clear measurements in millimetres, allowing for quick and accurate pre-adjustments for effective operation.
What maintenance is required to keep it in good condition?
Regular cleaning to remove dirt and prevent rusting is recommended, and it should be stored in a dry environment to maintain quality.
Related links
- Bahco Adjustable Spanner 44 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 44 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 13 mm Jaw Capacity, Adjustable Handle
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 31 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 55 mm Jaw Capacity, Adjustable Handle Non-Sparking
- Bahco Adjustable Spanner 27 mm Jaw Capacity, Metal Handle Non-Sparking
