Bahco Adjustable Spanner, 255mm Overall, Metal Handle
- RS Stock No.:
- 172-055
- Mfr. Part No.:
- TAH8072C
- Brand:
- Bahco
Subtotal (1 unit)*
$95.95
(exc. GST)
$105.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $95.95 |
*price indicative
- RS Stock No.:
- 172-055
- Mfr. Part No.:
- TAH8072C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 255mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | High Alloy Steel | |
| Standards/Approvals | ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 255mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material High Alloy Steel | ||
Standards/Approvals ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 80 Series Adjustable Wrench Chrome Finish with Quick Link 255 mm
The Bahco Tools Adjustable wrench is a versatile and essential tool for both professional tradesmen and DIY enthusiasts. Designed with a chrome finish, this wrench delivers durability while ensuring a stylish aesthetic. Its 255 mm length provides the ideal reach for various applications, allowing you to adjust to different sizes with ease.
Chrome or phosphate finish options provide corrosion resistance
Adheres to industry standards for quality and safety
Handle designed for optimal grip
Colour-coded plate for easy identification of maximum weight
Related links
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Gedore Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 38 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle Non-Sparking
