RS Better World

Schneider Electric LED Work Lamp Work Light, 6800 lm, USB Plug, 220V, 240 V, IP54

Subtotal (1 unit)*

$412.59

(exc. GST)

$453.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
429-138
Mfr. Part No.:
IMT47275
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Plug Type

USB

Lamp Type

LED

Product Type

Work Light

Sub Type

Work Lamp

Power

55W

Luminous Flux

6800lm

Voltage

220V, 240V

Colour Temperature

4000K

Housing Material

Rubber

Rechargeable

No

IP Rating

IP54

Height

290mm

Lifespan

50000h

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

280mm

Standards/Approvals

No

Better World Verification

UK Energy Efficiency Label D

Lamp Supplied

Yes

Better World Product

Yes

Series

Thorsman

COO (Country of Origin):
CN
The Schneider Electric Thorsman LED construction light is 55W. This construction light is designed for all workplaces and all weather conditions. This device is perfect for professionals. This construction light is equipped with the latest LED technology, for greater energy efficiency, better light quality and a longer service life. The uniform and powerful LED light provides illumination of up to 6800 lumens. The integrated dimmer function allows the light to be adjusted in five different stages depending on the work task.

RoHS compliant

LED technology for improved energy efficiency

Better light quality and a longer service life

IP65 and IK08 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy