Bosch Rechargeable LED Light Work Light, 300 lm, Cordless Plug, 12V

N

Subtotal (1 unit)*

$138.95

(exc. GST)

$152.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.95

*price indicative

RS Stock No.:
829-093
Mfr. Part No.:
0.601.4A1.000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Lamp Type

LED

Plug Type

Cordless

Product Type

Work Light

Sub Type

Light

Luminous Flux

300lm

Voltage

12V

Rechargeable

Yes

Colour

Blue

Height

55mm

Length

183mm

Lifespan

3h

Width

52mm

Standards/Approvals

CE

Lamp Supplied

Yes

Series

PRO GLI 12V

COO (Country of Origin):
CN
The Bosch Cordless Torch provides bright illumination for confined and dark workspaces. This Compact and lightweight work light is the perfect companion for craftsmen, offering exceptional efficiency and flexible positioning options to ensure clear visibility during intricate tasks in narrow areas.

Six powerful LEDs delivering 300 lumens

Up to 180 minutes runtime per Ah

Four adjustable standing positions for flexibility

Integrated hanging hook for hands-free use

Slim design optimized for narrow spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy